Stmicroelectronics SABRE-LL-I technical specifications.
| Pin Count | 64 |
| Number of Functions | 1 |
| Interface IC Type | CD MOTOR DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SABRE-LL-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.