
Stmicroelectronics SATCR1TC40 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Satellite Router |
| Transmission Media Type | Cable |
| Power Supply Type | Analog |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics SATCR1TC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.