Stmicroelectronics SCTH90N65G2V-7 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SCTH90N65G2V-7 to view detailed technical specifications.
No datasheet is available for this part.