Stmicroelectronics SD1423 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 48V |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 2.5A |
| Emitter Base Voltage (VEBO) | 3.5V |
| Frequency | 960MHz |
| Gain Bandwidth Product | 960MHz |
| hFE Min | 20 |
| Max Collector Current | 2.5A |
| Max Frequency | 960MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 29W |
| RoHS Compliant | Yes |
| Series | SD1423 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.