Stmicroelectronics SD1477 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 18V |
| Collector-emitter Voltage-Max | 18V |
| Continuous Collector Current | 20A |
| Current Rating | 20A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain | 6dB |
| Height | 7.11mm |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 270W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Width | 21.97mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1477 to view detailed technical specifications.
No datasheet is available for this part.