
Stmicroelectronics SD1487 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 36V |
| Collector-emitter Voltage-Max | 18V |
| Continuous Collector Current | 20A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 30MHz |
| Height | 7.11mm |
| hFE Min | 10 |
| Length | 24.89mm |
| Max Collector Current | 20A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 290W |
| Mount | Screw |
| Operating Frequency | 30 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SD1487 |
| Width | 12.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics SD1487 to view detailed technical specifications.
No datasheet is available for this part.