L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, M112, 2 PIN
Stmicroelectronics SD1541-01 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SD1541-01 to view detailed technical specifications.
No datasheet is available for this part.