Stmicroelectronics SD1728-11 technical specifications.
| Collector Base Voltage (VCBO) | 110V |
| Max Collector Current | 40A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330W |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1728-11 to view detailed technical specifications.
No datasheet is available for this part.