The SD1729 is a high-power NPN transistor with a collector base voltage of 70V and a collector-emitter voltage of 35V. It can handle a continuous collector current of 12A and has a gain bandwidth product of 30MHz. The transistor is packaged in an M-style package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 175W.
Stmicroelectronics SD1729 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 70V |
| Collector-emitter Voltage-Max | 35V |
| Continuous Collector Current | 12A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 30MHz |
| Height | 7.11mm |
| hFE Min | 18 |
| Length | 24.89mm |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Operating Frequency | 30 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SD1729 |
| Width | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1729 to view detailed technical specifications.
No datasheet is available for this part.