
UHF RF Power MOSFET, N-CHANNEL, 4-PIN PLASTIC M113 package. Features 65V Drain to Source Voltage (Vdss), 900mA Continuous Drain Current (ID), and 5W Max Output Power. Operates from 2MHz to 500MHz with 16dB gain at 400MHz. Designed for screw mounting, this RoHS compliant component offers a wide operating temperature range of -65°C to 150°C.
Stmicroelectronics SD2900 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 400MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.5pF |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Min Frequency | 2MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 5W |
| Max Power Dissipation | 21.9W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 5W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 21.9W |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
