
Stmicroelectronics SD2922 technical specifications.
| Continuous Drain Current (ID) | 40A |
| Max Frequency | 200MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 300W |
| Max Power Dissipation | 500W |
| Mount | Screw |
| Number of Elements | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SD2922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.