
Stmicroelectronics SD2931 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 125V |
| Drain to Source Voltage (Vdss) | 125V |
| Frequency | 175MHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 230MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 150W |
| Max Power Dissipation | 292W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 150W |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 292W |
| RoHS Compliant | No |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SD2931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
