
Stmicroelectronics SD2931-12W technical specifications.
| Package/Case | M |
| Frequency | 175MHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Output Power | 150W |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2931-12W to view detailed technical specifications.
No datasheet is available for this part.