
Stmicroelectronics SD2943 technical specifications.
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 130V |
| Drain to Source Voltage (Vdss) | 130V |
| DS Breakdown Voltage-Min | 130V |
| Gain | 25dB |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 830pF |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 450W |
| Max Power Dissipation | 648W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 450mW |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 648W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.