
The SD3932 is a high-power N-channel RF transistor with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum drain to source breakdown voltage of 250V and a maximum continuous drain current of 20A. The transistor is packaged in a M244 package and is RoHS compliant. It is suitable for high-power applications and has a maximum output power of 425W and a maximum power dissipation of 500W.
Stmicroelectronics SD3932 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Frequency | 123MHz |
| Gain | 26.8dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 250MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 425W |
| Max Power Dissipation | 500W |
| Mount | Surface Mount, Screw |
| Number of Elements | 2 |
| Output Power | 425W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 100V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD3932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
