
The SD3933 is a 250V 20A N-CHANNEL RF transistor with a maximum frequency of 30MHz and a maximum operating temperature of 200°C. It is packaged in a ROHS compliant plastic M177 package with 4 pins. The transistor has a maximum power dissipation of 648W and a maximum output power of 350W. It is suitable for use in high-power applications and is compliant with RoHS regulations.
Stmicroelectronics SD3933 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Frequency | 30MHz |
| Gain | 29dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 200MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 350W |
| Max Power Dissipation | 648W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 350W |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 648W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 100V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD3933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
