Stmicroelectronics SD4100 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector-emitter Voltage-Max | 32V |
| Continuous Collector Current | 16A |
| Emitter Base Voltage (VEBO) | 3.5V |
| Gain Bandwidth Product | 860MHz |
| Height | 4.95mm |
| hFE Min | 25 |
| Length | 28.07mm |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 220W |
| Operating Frequency | 860 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SD4100 |
| Width | 11.81mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.