Stmicroelectronics SD4590 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector-emitter Voltage-Max | 28V |
| Continuous Collector Current | 25A |
| Emitter Base Voltage (VEBO) | 3.5V |
| Gain Bandwidth Product | 960MHz |
| Height | 5.21mm |
| hFE Min | 25 |
| Length | 34.16mm |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Operating Frequency | 960 MHz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SD4590 |
| Width | 10.34mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD4590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.