
Stmicroelectronics SD4931 technical specifications.
| Package/Case | Case M-174 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 24.89(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 7.11(Max) |
| Seated Plane Height (mm) | 7.11(Max) |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single Dual Source |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 200V |
| Maximum Continuous Drain Current | 20A |
| Maximum Frequency | 250MHz |
| Maximum Power Dissipation | 389000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Typical Power Gain | 14.8dB |
| Output Power | 175(Typ)W |
| Typical Input Capacitance @ Vds | 500@50VpF |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics SD4931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.