
Stmicroelectronics SD4933MR technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Voltage (Vdss) | 200V |
| Frequency | 30MHz |
| Gain | 24dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 100MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 648W |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Frequency | 100 MHz |
| Output Power | 300W |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD4933MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
