
Stmicroelectronics SG2524N technical specifications.
| Package/Case | PDIP |
| Frequency | 722kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SG2524 |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SG2524N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
