Voltage Mode PWM DC/DC controller IC featuring a 500kHz operating frequency and 49% maximum duty cycle. Offers dual positive outputs with a 5.15V output voltage and 1% tolerance, supporting up to 500mA output current. Operates from an 8V to 35V supply voltage with a maximum supply current of 20mA. Includes clock synchronization and synchronous rectification, available in a DIP package for through-hole or surface mount applications.
Stmicroelectronics SG2525AN technical specifications.
| Package/Case | DIP |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 49% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount, Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Voltage | 5.15V |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5.1V |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Tolerance | 1% |
| Topology | Push-Pull, Flyback |
| Weight | 0.057419oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SG2525AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
