
Voltage Mode PWM controller IC, ideal for DC/DC conversion. Features a 500kHz switching frequency and a 49% maximum duty cycle. Operates with input voltages from 8V to 35V, supporting up to 500mA output current at 5.2V. Packaged in a lead-free SOIC for surface mounting, with a 1% reference voltage tolerance. Supports push-pull and flyback topologies.
Stmicroelectronics SG3525AP technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 49% |
| Max Frequency | 500kHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 14mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5.1V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Topology | Push-Pull, Flyback |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SG3525AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
