
Voltage Mode PWM controller IC, designed for DC/DC conversion. Features a 49% maximum duty cycle, 500kHz maximum operating frequency, and a 5.2V output voltage. Operates from 0°C to 70°C with a maximum supply voltage of 35V and a typical supply current of 14mA. Includes clock synchronization, two outputs, a single output phase, and synchronous rectification. Packaged in SO for surface mounting, supplied on tape and reel, and is RoHS compliant.
Stmicroelectronics SG3525AP013TR technical specifications.
| Package/Case | SO |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 14mA |
| Output Configuration | Positive |
| Output Current | 400A |
| Output Voltage | 5.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SG3525AP013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
