
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 11A surge current. Features a reverse standoff voltage of 85.5V, a breakdown voltage range of 95V to 105V, and a clamping voltage of 178V. Operates across a wide temperature range from -55°C to 150°C with low leakage current of 200nA. Surface mountable with a capacitance of 1.15nF, this RoHS compliant component is designed for efficient transient voltage suppression.
Stmicroelectronics SM15T100A technical specifications.
| Capacitance | 1.15nF |
| Package/Case | SMC |
| Clamping Voltage | 178V |
| Clamping Voltage-Max | 137V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 11A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
