
Bidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 56A peak pulse current. Features 85.5V reverse standoff voltage, 178V clamping voltage, and 100V DC rated voltage. Operates across a wide temperature range of -55°C to 150°C with low 200nA leakage current. This surface mount component boasts 1.15nF capacitance and 6.3W max power dissipation.
Stmicroelectronics SM15T100CA technical specifications.
| Capacitance | 1.15nF |
| Package/Case | SMC |
| Clamping Voltage | 178V |
| Clamping Voltage-Max | 178V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.3W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 11A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
