
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 5W power dissipation. Features a 10V DC rated voltage, 8.55V reverse standoff voltage, and 9.5V minimum breakdown voltage. Clamping voltage is 18.6V with a maximum leakage current of 10uA. Designed for surface mount applications with a 150°C maximum operating temperature.
Stmicroelectronics SM15T10A technical specifications.
| Capacitance | 7nF |
| Package/Case | SMC |
| Clamping Voltage | 18.6V |
| Clamping Voltage-Max | 18.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 8.55V |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 538A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
