Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power dissipation. Features a 24V reverse standoff voltage and a 28.9V clamping voltage. With a low leakage current of 1µA and a minimum breakdown voltage of 25.7V, this surface mount component operates across a wide temperature range from -65°C to 150°C. Designed for single-channel protection, it boasts a 4.6A maximum surge current capability and a capacitance of 350pF.
Stmicroelectronics SM2T27A technical specifications.
| Capacitance | 350pF |
| Package/Case | DO-216AA |
| Clamping Voltage | 28.9V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SM2T, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM2T27A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
