
Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power and 19.6A peak pulse current. Features a 5V working voltage, 6.4V reverse breakdown voltage, and 9.2V clamping voltage. This surface mount component, housed in a DO-216AA package, provides ESD protection with a low leakage current of 50µA. Operating temperature range spans from -65°C to 150°C, with a capacitance of 1.6nF.
Stmicroelectronics SM2T6V8A technical specifications.
| Capacitance | 1.6nF |
| Package/Case | DO-216AA |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 2.05mm |
| Max Breakdown Voltage | 6.4V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.5W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 19.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.6A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SM2T, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.05mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM2T6V8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
