
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package, offering 3kW peak pulse power and 84.5A peak pulse current. Features a breakdown voltage range of 24.4V to 27V with a 22V reverse standoff voltage. Operates across a wide temperature range from -55°C to 150°C, with a low reverse leakage current of 200nA. Designed for automotive applications, this RoHS compliant component provides robust transient voltage suppression.
Stmicroelectronics SM30T26CAY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 27V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 84.5A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM30TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 6.25mm |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM30T26CAY to view detailed technical specifications.
No datasheet is available for this part.
