Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package, offering 3000W peak pulse power. Features a breakdown voltage range of 31.1V to 34.3V with a 28V reverse standoff voltage. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 200nA. Designed for automotive applications with AEC-Q101 qualification.
Stmicroelectronics SM30T33CAY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 34.3V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 66.1A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM30TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM30T33CAY to view detailed technical specifications.
No datasheet is available for this part.
