
Automotive 3000W TVS diode in a DO-214AB surface mount package. Features unidirectional or bidirectional operation with a working voltage of 33V and a peak pulse power rating of 3kW. Offers a breakdown voltage range of 33.3V to 36.9V and a peak pulse current capability of 62A. Designed for operation between -55°C and 150°C, with a low reverse leakage current of 200nA. RoHS compliant and suitable for automotive applications.
Stmicroelectronics SM30T35AY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 36.9V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM30TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM30T35AY to view detailed technical specifications.
No datasheet is available for this part.
