
Automotive 3000W TVS diode in a DO-214AB surface mount package. This bidirectional ZENER diode offers a 30V working voltage with a 33.3V minimum and 36.9V maximum breakdown voltage. It handles a peak pulse power of 3kW and a peak pulse current of 62A, with a maximum reverse leakage current of 200nA. Operating across a temperature range of -55°C to 150°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics SM30T35CAY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 36.9V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM30TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM30T35CAY to view detailed technical specifications.
No datasheet is available for this part.
