
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package, offering 3000W peak pulse power dissipation. Features a 33V reverse standoff voltage, 69.7V clamping voltage, and 40.5V maximum breakdown voltage. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 200nA. Designed for automotive applications, this RoHS compliant component provides robust protection.
Stmicroelectronics SM30T39CAY technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.7V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 40.5V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56.3A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM30TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM30T39CAY to view detailed technical specifications.
No datasheet is available for this part.
