Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, designed for surface mounting. Features a peak pulse power of 400W and a peak pulse current of 23A, with a reverse standoff voltage of 48V. Breakdown voltage ranges from 53.3V to 58.9V, and it operates within a temperature range of -55°C to 150°C. Maximum reverse leakage current is 200nA.
Stmicroelectronics SM4T56CAY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SM4T, TRANSIL™ |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T56CAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
