Unidirectional TVS Diode, 600W Peak Pulse Power, 16A Peak Pulse Current. Features a 27V DC Rated Voltage, 23.1V Reverse Standoff Voltage, and 25.7V Reverse Breakdown Voltage. Clamping Voltage is 37.5V with a low 2µA Leakage Current. Operates from -65°C to 175°C, housed in a RoHS compliant SMB package for surface mounting.
Stmicroelectronics SM6HT27A technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 37.5V |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 4.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 16A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | SM6HT, TRANSIL™ |
| DC Rated Voltage | 27V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6HT27A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
