Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 22.5A peak pulse current. Features a 85.5V reverse standoff voltage, 105V maximum breakdown voltage, and 178V clamping voltage. Operates across a -55°C to 150°C temperature range with 200nA leakage current. This surface mount component is RoHS compliant and designed for power line protection applications.
Stmicroelectronics SM6T100A technical specifications.
| Capacitance | 500pF |
| Package/Case | SMB |
| Clamping Voltage | 178V |
| Clamping Voltage-Max | 178V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.