
Unidirectional TVS Diode, 600W Peak Pulse Power, 28.2V Reverse Standoff Voltage, and 59V Clamping Voltage. This surface mount component features a 1nF capacitance, 100A max forward surge current, and operates from -55°C to 150°C. It offers 5W power dissipation and is supplied in SMB package.
Stmicroelectronics SM6T33A technical specifications.
| Capacitance | 1nF |
| Package/Case | SMB |
| Clamping Voltage | 59V |
| Clamping Voltage-Max | 59V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 28.2V |
| Max Surge Current | 13.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
