
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB (DO-214AA) package for surface mount applications. Features a 600W peak pulse power rating and 40A peak pulse current capability. Offers a 47.6V reverse standoff voltage and 53.2V minimum breakdown voltage, with a 100V clamping voltage. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 200nA. This RoHS compliant component provides effective transient voltage suppression.
Stmicroelectronics SM6T56CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 100V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.6V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T56CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
