Stmicroelectronics SMA427ATR technical specifications.
| Package/Case | SOT-323-4 |
| Contact Plating | Tin, Matte |
| Max Frequency | 2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 1575 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA427 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA427ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.