Stmicroelectronics SMA428A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Noise Figure | 1.3dB |
| Number of Channels | 1 |
| Operating Frequency | 1.85 GHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA428 |
| Supply Current | 7.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics SMA428A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.