Stmicroelectronics SMA428ATR technical specifications.
| Package/Case | SOT-323 |
| Max Power Dissipation | 60mW |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA428ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.