Unidirectional TVS Diode, 400W peak pulse power, 5V reverse standoff voltage, and 6.4V reverse breakdown voltage. Features a 13.4V clamping voltage with a maximum of 9.2V, and a leakage current of 10uA. Operates from -55°C to 175°C, with a 400W power dissipation and 174A peak pulse current. Packaged in a DO-221AC (SMAFLAT) surface mount package, supplied on tape and reel.
Stmicroelectronics SMA4F5.0A-TR technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 7.1V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 174A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMA4F, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA4F5.0A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
