Stmicroelectronics SMA540B technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 1.5V |
| Collector-emitter Voltage-Max | 4.5V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 1.8GHz |
| Max Collector Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.4V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMA540 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SMA540B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.