Stmicroelectronics SMA540BTR technical specifications.
| Package/Case | SOT-323 |
| Max Collector Current | 40mA |
| Max Frequency | 42GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA540BTR to view detailed technical specifications.
No datasheet is available for this part.