Unidirectional TVS Diode for surface mount applications. Features a 12V reverse standoff voltage and a 13.2V minimum breakdown voltage, with a maximum breakdown voltage of 14.3V. Offers a clamping voltage of 18.5V and a peak pulse power dissipation of 600W, supporting a peak pulse current of 157A. Operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Stmicroelectronics SMA6F12AVCL technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 18.5V |
| Clamping Voltage-Max | 18.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 14.3V |
| Min Breakdown Voltage | 13.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 157A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMA6F, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6F12AVCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.