Unidirectional TVS Diode, DO-221AC package, designed for transient voltage suppression. Features a 5V reverse standoff voltage and a 6.4V minimum breakdown voltage, with a maximum breakdown voltage of 7.07V. Offers a clamping voltage of 13.4V (max 9.2V) and a peak pulse current capability of 298A, with 600W peak pulse power dissipation. Operates across a temperature range of -55°C to 175°C and includes a low leakage current of 10uA. Surface mountable and supplied on tape and reel, this RoHS compliant component provides robust protection.
Stmicroelectronics SMA6F5.0A-TR technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 7.07V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMA6F, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6F5.0A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.