Unidirectional Transient Voltage Suppressor (TVS) diode in SMA package, designed for surface mount applications. Features a 6.5V reverse standoff voltage and a 7.2V minimum breakdown voltage, with a maximum breakdown voltage of 7.96V. Offers a clamping voltage of 14.5V and handles a peak pulse power of 600W, with a maximum surge current of 60A and peak pulse current of 276A. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 20µA. This RoHS compliant component is supplied in tape and reel packaging.
Stmicroelectronics SMA6J6.5A-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 7.96V |
| Min Breakdown Voltage | 7.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.2V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6J6.5A-TR to view detailed technical specifications.
No datasheet is available for this part.
