Bidirectional Transient Voltage Suppressor (TVS) diode in SMA (DO-214AC) package, offering 600W peak pulse power and 93A peak pulse current. Features a 20.5V reverse standoff voltage, 22.8V minimum breakdown voltage, and 33.2V clamping voltage. Operates across a wide temperature range from -40°C to 150°C with a low leakage current of 200nA. Designed for surface mount applications, this RoHS compliant component is ideal for automotive transient voltage suppression.
Stmicroelectronics SMA6T24CAY technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 33.2V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 20.5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T24CAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
