
Stmicroelectronics SMAJ22CA-TR technical specifications.
| Capacitance | 625pF |
| Package/Case | DO-214AC |
| Clamping Voltage | 48.3V |
| Max Breakdown Voltage | 25.7V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ22CA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.